Image similar
LTV-0601
Opto-isolator - LED controller
SO 8
Lite-On
LTO
1.38 V
20 mA
5 V
1
DC
Open collector
3750 V RMS
+85 °C
-40 °C
Surface-mount
1.7 V
1.38 V
2.7 V
5.5 V
50 mA
85 mW
7 V
5 mA
1 pc(s)
Datasheet 1127748 Lite-On Opto-isolator - LED controller LTV-0601 SO 8 Open collector DC