Image similar
LTV-352T
Opto-isolator - LED controller
SOP 4
Lite-On
LTO
1.2 V
50 mA
6 V
1
DC
Darlington
3750 V RMS
+110 °C
-55 °C
Surface-mount
1.4 V
1.2 V
100 µs
20 µs
150 mA
170 mW
300 V
1000 %
1 mA
1.2 V
150 mA
1 pc(s)
yes
Datasheet 1127400 Lite-On Opto-isolator - LED controller LTV-352T SOP 4 Darlington DC