
Total (€ 3.82 / piece)
€ 3.82
incl. VAT
14-day return policy included
Technical specifications
- Approvals ENEC, UL, CSA
- Packaging type
Piece
- Product type
Flip switch
- Casing/button colour
Black
Red
- Front panel cut-out
30 x 11 mm
- Functions
latch
- Lighting type
Area illumination
- Colour
Red
- Bulb type
Glow lamp
- Switch position
1 x Off/On
- Print motif
None
- Contact material
Ag (Silver)
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Length
31.5 mm
- Width
14 mm
- Recess depth
27 mm
- Front panel thickness
3 mm
IP40
- Content
1 pc(s)
- Dim
(L x W) 31.5 mm x 14 mm
- Switching current (inductive)
4 A
- Type
1830.3112
- Type
1 x Aus/Ein
- Switching capacity
10 A, 250 V AC
- Switching current
20 (4) A
- Type
1830.3112
- Connection
Spade plug 6.3 mm
Documents & Downloads
Datasheet
Datasheet 700754 Marquardt 1830.3112 Flip switch 1830.3112 250 V AC 6 A 1 x Off/On IP40 latch 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700754 Marquardt 1830.3112 Flip switch 1830.3112 250 V AC 6 A 1 x Off/On IP40 latch 1 pc(s) Piece
Certificate
Certificate 700754 Marquardt 1830.3112 Flip switch 1830.3112 250 V AC 6 A 1 x Off/On IP40 latch 1 pc(s) Piece
Description
Tried and tested switching principle with long life and a strong operating characteristics.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
What kind of Rocker Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































