• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten 565219 Wall, Ceiling PIR motion detector 220 ° Polar white IP55

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

PIR motion detector

Detection angle

220°

12 m

Used at

Outdoors

Mounting type

Wall

Ceiling

Operating voltage

230 V

Twilight settings

3...1000 lx

Factory colour

Polar white

IP55

Weight

382.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469424 Merten 565219 Wall, Ceiling PIR motion detector 220 ° Polar white IP55

Description

Motion detector for the outdoor area. 220 °-area surveillance for larger house fronts and areas of the house. 360° Nahschutzzone (approx. 4 m radius). Large connection space and plug-in system. Looping is possible. LED function display for quick alignment at the installation site. Controls are located protected under the easily accessible cover plate. Flexible adjustable sensor head. Hide individual lens areas possible. Wall and ceiling mounting without additional accessories. Attachment to outer/inner corners and fixed tubes with a mounting bracket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.98€ 151.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)