• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HT 25 L TV base 139,7 cm (55") - 177,8 cm (70") Height-adjustable, Stand

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MY Wall HT 25 L easel-studio-TV stand with storage

  • For screens 55" - 70" (140 - 178 cm)
  • Load up to 40 kg
  • With anti-skid rubber buffer at the feet
  • Shelf covered with gray-mottled felt material
  • Adjustable height
  • VESA: 200x200 - 600x400 mm
  • With cable management

Technical specifications

Product type

TV base

Suitable for

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

139,7 cm (55") - 177,8 cm (70")

Holder type

Height-adjustable

Stand

Max. load capacity

40 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Width

912 mm

Height

1282 mm

Depth

565 mm

Factory colour

Black

Walnut

Dim

(W x H x D) 912 x 1282 x 565 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300086 My Wall HT 25 L TV base 139,7 cm (55") - 177,8 cm (70") Height-adjustable, Stand

Warranty Terms

Warranty Terms 2300086 My Wall HT 25 L TV base 139,7 cm (55") - 177,8 cm (70") Height-adjustable, Stand

Description

Style and function for your lifestyle. The new TV-bracket OF THE EXTRA CLASS.
With the HT 25 L you experience the feeling of a relaxed environment. A free-standing holder in the design of the new mywall series of the extra class. On the modern curved felt storage, remote controls, your favorite TV magazine and other small objects find optimal place. Quickly assembled, in just a few steps, you can transform every room into something special.

This text is machine translated.

Scope of delivery

  • Fasteners
  • Installation instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)