Outstanding light quality: The slim 18-inch design houses an impressive 864 high quality LEDs (of which 288 are RGB LEDs). With 55 watt power it reaches a strong intensity of illumination of 3700 Lux (on 0.5 meter) and guarantees an absolutely natural color reproduction thanks to the values of CRI 95+ and TLCI 97
Extremelywide variety of colors (Bi-Color & RGB) : adjust the white light in the extremely wide CCT range from very warm 2500 K to extremely cool 10,000 K. Alternatively, you can use the full 360° RGB spectrum for artistic color accents – the brightness is continuously dimmable from 0% to 100%
Dynamic Special Effects: Bring life to your videos with 18 integrated FX scenes. A special highlight is the "music" scene, with which the light dances dynamically matching the beats
Smart APP control: Adjust all values directly on the light's HD LCD screen or control the ring light comfortably within 20 meters wirelessly via the intelligent NEEWER APP on your mobile phone
Compact aluminum stand: The durable aluminum alloy lamp stand can be adjusted from 85 cm to 180 cm in height. Thanks to the refined, reversible design, it can be folded up to an extremely compact 50 cm for transporting
Complete package: You get everything you need to get started right away: In addition to the ring light and stand, the set also contains a 360° rotating mobile phone holder (for 6.5 to 9.5 cm wide smartphones), a ball head, a Bluetooth remote trigger for your mobile phone, a power supply unit including power cable and a carry bag. For flexible outdoor use, the light can even be operated with separately available V-Mount or NP-F rechargeable batteries
Technical specifications
Dim
(L x W x H) 95.5 x 480 x 580 mm
Product type
LED ring light
n.rel.
No. of LEDs
864
Colour temperature (max.)
10000 K
Min. colour temperature
2500 K
Weight
1.1 kg
Light intensity
3700 lx
Width
480 mm
Height
580 mm
Length
95.5 mm
Features
Bi-colour
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3780826 Neewer LED ring light No. of LEDs=864 Bi-colour
Description
Create breathtaking content with limitless color selection! The NEEWER SRP18C RGB LED ring light set is the ultimate, ultra-slim lighting solution for creative heads, live-streamers, gamers and make-up artists. It comes with a 18" flicker-free light ring, perfect for tikTok and YouTube videos as well as portraits Ideal. Whether natural skin tones for the perfect beauty setup or pulsating RGB colors for action-packed streams - this set offers maximum flexibility and is controlled completely modernly via Smartphone APP.
This text is machine translated.
Description
Create breathtaking content with limitless color selection! The NEEWER SRP18C RGB LED ring light set is the ultimate, ultra-slim lighting solution for creative heads, live-streamers, gamers and make-up artists. It comes with a 18" flicker-free light ring, perfect for tikTok and YouTube videos as well as portraits Ideal. Whether natural skin tones for the perfect beauty setup or pulsating RGB colors for action-packed streams - this set offers maximum flexibility and is controlled completely modernly via Smartphone APP.