Spotlight add-on kit with 20° ancillary lens; 20" projection lens; multicoated quality glass; 98% transparency; front lens diameter: 81 mm; light beam diameter: 3 cm (at 1 m distance); compatible with FS150B, FS150C, MS60B, MS60C; Compatible with other Bowen LED lights up to 300 Watt; Bowen connection can be removed as required; robust aluminum casing; Dimensions: 10.1 x 32.5 x 19.5 cm; Weight: 2.1 kg; incl. gobo holder and 16 metal gobos; incl. gel frame and 5x color gel (yellow, red, orange, blue, green); Inclusive of carrying case
Technical specifications
Product type
LED video spotlight
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3404942 Neewer LS-39 LED video spotlight
Description
The NEEWER LS-39 is a stable, adjustable spotlight, which is Ideal suitable for the use in photography and video sector. The focus of the Snoot is adjustable, WAS can increase the brightness of the light source by up to 4.7 times. Thus, together with the color or form inserts, you have many possibilities to play with the light. The Bowens holder can be removed and a carrying case is also enclosed.
This text is machine translated.
Scope of delivery
Spotlight attachment, gobo holder, 16 metal gobos, 5x color filter, carry bag
System requirements
-
Description
The NEEWER LS-39 is a stable, adjustable spotlight, which is Ideal suitable for the use in photography and video sector. The focus of the Snoot is adjustable, WAS can increase the brightness of the light source by up to 4.7 times. Thus, together with the color or form inserts, you have many possibilities to play with the light. The Bowens holder can be removed and a carrying case is also enclosed.
This text is machine translated.
Scope of delivery
Spotlight attachment, gobo holder, 16 metal gobos, 5x color filter, carry bag