20 watt bi-color LED surface light; 12.5" panel; max. Power: 20 Watt; CRI: 97+; 192 LEDs (96 warm white, 96 cold white); LC display for brightness, color temperature, charge state battery; Colour temperature easily adjustable from 3,200 - 5,600 K; brightness continuously adjustable from 0 - 100%; max. Brightness: 660 Lux (1 m), 2,400 Lux (0.5 m); built-in diffuser; power supply: External power pack built-in 8000 mAh rechargeable battery; battery life: 90 minutes; charging time: 120 minutes; dimensions: 580 x 18.8 x 2.6 cm; weight: 26.8 g; incl. flash-shoe adapter with integrated 1/4" thread; incl. mains adapter (DC 15 V/2A)
Technical specifications
Product type
LED video spotlight
n.rel.
Colour temperature (max.)
5600 K
Min. colour temperature
3200 K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3404932 Neewer NL-192AI LED video spotlight
Description
The NEEWER NL-192AI is a powerful 20 watt bi-color LED surface light with a 12.5" panel and a high CRI value of 97+. It offers infinitely variable adjustment of the color temperature from 3,200 to 5,600 K and the brightness from 0 to 100%. With 192 LEDs (96 warm-white and 96 cold-white) it provides uniform light distribution and a maximum brightness of 2,400 lux (0.5 m). The LC-display shows brightness, color temperature and the battery status. Thanks to the built-in rechargeable battery (8000 mAh) and a charging time of only 2 hours, this light is also suitable for mobile use. Including hot shoe adapter and power supply.
This text is machine translated.
Scope of delivery
Video light, flash-shoe adapter with 1/4" thread, power supply
System requirements
-
Description
The NEEWER NL-192AI is a powerful 20 watt bi-color LED surface light with a 12.5" panel and a high CRI value of 97+. It offers infinitely variable adjustment of the color temperature from 3,200 to 5,600 K and the brightness from 0 to 100%. With 192 LEDs (96 warm-white and 96 cold-white) it provides uniform light distribution and a maximum brightness of 2,400 lux (0.5 m). The LC-display shows brightness, color temperature and the battery status. Thanks to the built-in rechargeable battery (8000 mAh) and a charging time of only 2 hours, this light is also suitable for mobile use. Including hot shoe adapter and power supply.
This text is machine translated.
Scope of delivery
Video light, flash-shoe adapter with 1/4" thread, power supply