300 Watt 2.4G Outdoor flash with wireless trigger; Power: Max. 300 Ws; Power adjustable from 1/64 - 1/1; Flash modes: Manual, Multi (stroboscope), S1/S2, ; Trigger: 2.4 GHz, Sync, S1/S2, Test (per button); Guide number: 5,600 (1 m, ISO 100); Colour temperature: 60 K (±0.5 K); Recycling time: 1/10000 - 1/1000 s; Flash time: 1/64 s - 0.4 s, adjustable in 2.5 steps; Strobe flash: 1/1000 - 1/4 lightning power, 5,010 Hz; Adjustable light: 200 watt, 3,050 K, 25 lux (13 m); high resolution LC display, 6 buttons; integrated 2.4 GHz radio system, 5 groups, 32 channels; incl. radio trigger for flash shoe mounting, range: 30 m; robust hand grip, 180° swivel; Bowen connection and standard reflector incl. shield hole; power supply: 7,800 mAh lithium battery, interchangeable; charging time: 5 hours; tripping in battery mode: up to 1000 times; protective circuits: Overheating, over-voltage, over-charging; Dimensions: 22.9 x 11.2 x 11.2 cm; Weight: 2.2 kg; incl. Q Compact radio trigger, charger; incl. diffuser, protective cover, 3.5 mm Sync cable
Technical specifications
Product type
LED video spotlight
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3404935 Neewer Q300 LED video spotlight
Conformity certificate
Conformity certificate 3404935 Neewer Q300 LED video spotlight
Description
The NEEWER Q300 is a powerful and versatile flash, which was developed especially for use in the open as well as in studios. With a power of 300Ws it offers sufficient light for a variety of shooting scenarios, from portraits to product photography. The built-in 2.4G radio transmitter enables wireless control and synchronization with compatible triggers, WAS enhances flexibility and mobility during shooting. The Q300 is characterized by a short flash time, which enables sharp and highly detailed pictures even with fast movements. Thanks to its robust design and practical carrying handles, the flash is easy to transport and easy to use outdoors. The NEWER Q300 is therefore an ideal tool for photographers looking for a powerful and portable flash solution.
The NEEWER Q300 is a powerful and versatile flash, which was developed especially for use in the open as well as in studios. With a power of 300Ws it offers sufficient light for a variety of shooting scenarios, from portraits to product photography. The built-in 2.4G radio transmitter enables wireless control and synchronization with compatible triggers, WAS enhances flexibility and mobility during shooting. The Q300 is characterized by a short flash time, which enables sharp and highly detailed pictures even with fast movements. Thanks to its robust design and practical carrying handles, the flash is easy to transport and easy to use outdoors. The NEWER Q300 is therefore an ideal tool for photographers looking for a powerful and portable flash solution.