2.4G TTL wireless flash shutter for Canon cameras; Range: 100 m; Flash modes: TTL, Multi, Manual; High Speed Sync (HSS): 1/8000 sec; second shutter curtain; supports FEL (Flash Exposure Lock); automatic focusing aid; group zoom function; flash exposure correction; group control: 5 groups, 32 channels, 99 IDs; high-resolution LCD display with magnification function; 5 group buttons, 4 function buttons, 5 operation buttons; large data wheel; Settings are stored automatically; 2.5 mm sync connector; robust hot-shoe metal adapter in the socket; compatible with R6, R5, R3, R, M6, 850D, 800D/T7i, 760D/T6s, 750D/T6i, 650D, 600D, 7D MARK II, 7D, 6D MARK II, 6D, 5D MARK IV/III/II, 1D MARK III, 1DX, 550D, 500D, 450D, 90D, 80D, 70D, 60D, 50D, 1100D, 77D, SL3, T7/1500D, 2000D, T100/3000D, 4000D; Power supply: 1x AA battery (not included); Dimensions: 8.5 x 5.5 x 5.0 cm; Weight: 100 g
Technical specifications
Product type
LED video spotlight
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3404937 Neewer QPRO LED video spotlight
Description
The NEEWER QPRO-C is a high-quality flash-trigger, which was developed especially for Canon-cameras, in order to enable a wireless flash control. With the support of TTL (Through The Lens) the flash trigger can automatically calculate the optimum flash strength, WAS simplifies the exposure and ensures consistent results. The reliable 2.4G wireless system allows a range of up to 100 meters, allowing WAS photographers the flexibility to control the flash from different angles and positions. The QPRO-C offers simple operation via an intuitive control panel and enables the selection of different channels in order to avoid interferences. Thanks to its compact and light design, it is easy to transport and handle.
This text is machine translated.
Scope of delivery
Flash trigger
System requirements
-
Description
The NEEWER QPRO-C is a high-quality flash-trigger, which was developed especially for Canon-cameras, in order to enable a wireless flash control. With the support of TTL (Through The Lens) the flash trigger can automatically calculate the optimum flash strength, WAS simplifies the exposure and ensures consistent results. The reliable 2.4G wireless system allows a range of up to 100 meters, allowing WAS photographers the flexibility to control the flash from different angles and positions. The QPRO-C offers simple operation via an intuitive control panel and enables the selection of different channels in order to avoid interferences. Thanks to its compact and light design, it is easy to transport and handle.