NEWER BASICS R18 18W 7" table ring light with desk mount
Soft Full Screen Lighting: The 7-inch panel is equipped with 84 LEDs and uses edge lighting technology to produce a particularly soft, glare-free light with a strength of up to 1380 lux (0.5 meters)
Precise bi-color control: adjusts the color temperature continuously from 3000 K to 6500 K. The brightness can be adjusted in 10 steps (from 10% to 100%), while a high color reproduction index (CRI 95) guarantees life-like and natural colors
Maximum flexible joint arm: The lamp can be mounted to the desk in a safe and space-saving way using the C-clamp provided. The articulated arm allows a mounting height of up to 109 cm, can be rotated at two points by 360° and can be folded up and down flexibly for the ideal supporting angle
Smart Operation & Timer: Control the light, brightness and color temperature comfortably via the touch panel directly on the articulated arm or from the distance via wireless remote control. In both ways, a convenient light timer can be set for 30 or 60 minutes
Continuous power supply: For extra-long video recordings, live streams, video conferences or online lessons, the light is powered by the supplied DC power supply, WAS ensures a stable and continuous power of 18 watts
Technical specifications
Dim
(W x H) 18 cm x 18 cm
Product type
LED ring light
n.rel.
No. of LEDs
84
Colour temperature (max.)
6500 K
Min. colour temperature
3000 K
Weight
870 g
Light intensity
1380 lx
Width
18 cm
Height
18 cm
Features
Bi-colour
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3780824 Neewer R18 LED ring light No. of LEDs=84 Bi-colour
Description
Optimise your stream and always present you in the best light in front of the camera! The NEEWER BASICS R18 18W 7" table - ring light with table mounting is the ideal and space-saving lighting solution for your desk directly. Thanks to the innovative rim lighting technology this panel provides ultra-soft, shadow-free light, which naturally lightens the skin tones and elegantly conceals the facial impurities. Whether it's for professional Zoom meetings, live Twitch streams, YouTube Vlogs or cosmetic tutorials, the flexible articulated arm and table clamp let you position your set-up perfectly in just one minute.
This text is machine translated.
Description
Optimise your stream and always present you in the best light in front of the camera! The NEEWER BASICS R18 18W 7" table - ring light with table mounting is the ideal and space-saving lighting solution for your desk directly. Thanks to the innovative rim lighting technology this panel provides ultra-soft, shadow-free light, which naturally lightens the skin tones and elegantly conceals the facial impurities. Whether it's for professional Zoom meetings, live Twitch streams, YouTube Vlogs or cosmetic tutorials, the flexible articulated arm and table clamp let you position your set-up perfectly in just one minute.