• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer R19 LED video spotlight No. of LEDs=84 Bi-colour

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NEWER R19, 18 watt bi-color lamp round

  • High performance illumination: The 84 built-in LEDs provide excellent illumination of 1380 lux (to 0.5 meters), which exceeds the traditional small ring light. A high color rendering index (CRI 95) guarantees absolutely true-to-color and natural results in all your shots
  • Bi-Colour & precise dimming: adjusts the color temperature continuously from cozy, warm 3000 K to cool, professional 6500 K. The brightness is adjusted perfectly to any environment in 10 steps (from 10 % to 100 %)
  • Maximum flexible joint arm: The 0.87 kg light can be securely fixed to the desk in a space-saving way using the C-clamp provided. The arm allows an installation height of up to 109 cm, can be folded open and closed flexibly and rotated by 360° at two points
  • Smart Touch & Remote Control: Control all functions either via the intuitive touch panel directly on the articulated arm or comfortably use the wireless F-700B remote control. In both ways, a convenient light timer can be activated for 30 or 60 minutes
  • Stable Power: The constant 18-Watt power supply is provided by the included DC5.5 power adapter, which makes WAS a reliable partner for hours of sessions and meetings

Technical specifications

Product type

LED video spotlight

n.rel.

No. of LEDs

84

Colour temperature (max.)

6500 K

Min. colour temperature

3000 K

Weight

870 g

Light intensity

1380 lx

Height

109 cm

Features

Bi-colour

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780839 Neewer R19 LED video spotlight No. of LEDs=84 Bi-colour

Description

Perfect for every stream and video call! The NEEWER BASICS R19 18W 7" table ring light is the space-saving and professional lighting solution for your desk setup. Thanks to innovative Edge-Lite technology, the compact panel produces an especially soft, uniform and shadow-free light, which hides facial impurities and lets you always appear in the best light on the camera. Whether for Twitch live streams, professional Zoom meetings, make-up tutorials or YouTube Vlogs, the clever table mount option lets you control your lights in seconds.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)