• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer SF120Q LED video spotlight

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

120 cm parabolic Softbox

  • 120 cm parabolic softbox; high-quality parabolic shield, almost round; material: Waterproof Oxford cotton fabric; 16 robust and flexible aluminum ribs; easy clamping thanks to quick-release; Bowen connection; shape: Sixteenth (hexagonal); color: Silver (inside), black (outside); Diameter: 120 cm; Weight: 2.58 kg; packing dimensions: 96 x 20 x 20 cm; including grid-honeycomb grille (118 cm); incl. inner diffuser (82 cm) and exterior diffuser (115 cm); including carrying bag

Technical specifications

Product type

LED video spotlight

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404940 Neewer SF120Q LED video spotlight

Description

The Newer SF120Q Softbox with a diameter of 120 cm, which has been specially developed for professional photo and video applications. It provides even, diffuse lighting and is Ideal for portraits, products and interviews. The light can also be controlled through the Ideal honeycomb grille. With its Bowen-Mount design, the light modifier can be easily attached to different light sources, and the practical folding construction including the carrying case allows easy transport and space-saving storage. The Softbox offers versatile usage possibilities and is an indispensable tool for photographers and film makers, who want a controlled lighting design.

This text is machine translated.

Scope of delivery

  • Softbox, honeycomb grill, internal and external diffusor, transport bag

System requirements

  • -

More interesting products

(*All information is plus legal VAT)