Retroreflective light barrier
GLV18-55/25/103/115
Polarisation filter
Light-ON
10 V DC
30 V DC
10 - 30 V DC
1 ms
PNP
500 Hz
Cable
Polycarbonate (PC)
LED red
5.5 m
IP67
-25 °C
+60 °C
1 pc(s)
Datasheet 2230140 Pepperl+Fuchs Retroreflective light barrier GLV18-55/25/103/115 193025 Polarisation filter, Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.