• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Retroreflective light barrier ML100-54-F/25/95/103/154 307472 Polarisation filter, Light-ON 1 pc(s)

Packaging type
Piece
Product type
Retroreflective light barrier
Functions
Polarisation filter
Light-ON
Max. operating voltage
30 V DC
Connector
M8 plug (4-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tightening torque: 0.6 Nm
  • Operating range: 0 ... 2.7 m
  • Operating duration (TM): 20 a
  • Idling current:< 20 mA
  • Light spot diameter: Approx. 200 mm at a distance of 3 m
  • Opening angle: Approx. 4 °
  • Switching voltage: Max. 30 V DC
  • Switching current: Max. 100 mA, ohmic load
  • Voltage drop: ≤ 1.5 V DC
Packaging type

Piece

Product type

Retroreflective light barrier

Type

ML100-54-F/25/95/103/154

Functions

Polarisation filter

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

0.5 ms

Contact type

Unblinking

Outputs

PNP

Switching frequency

1000 Hz

Connector

M8 plug (4-pin)

Enclosure material

Polycarbonate (PC)

Transmitter type

LED red

3 m

Features

LED indicator

IP67

Min. temperature

-30 °C

Max. temperature

+60 °C

Length

20 mm

Width

11 mm

Height

31 mm

Depth

20 mm

Dim

(L x W x H) 20 x 11 x 31 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2232034 Pepperl+Fuchs Retroreflective light barrier ML100-54-F/25/95/103/154 307472 Polarisation filter, Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2232034 Pepperl+Fuchs Retroreflective light barrier ML100-54-F/25/95/103/154 307472 Polarisation filter, Light-ON 1 pc(s)

Description

Hints

For more information on this 307472, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.