Piece
Retroreflective light barrier
OBR7500-R100-2EP-IO-0,3M-V31
Polarisation filter
Switch (light-ON/dark-ON)
24 V DC
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
NPN
PNP
1000 Hz
Cable, M8 4-pin plug
30.00 cm
Polycarbonate (PC)
LED red
10 m
IP67
IP69
IP69K
-40 °C
+60 °C
21.5 mm
11 mm
37.1 mm
21.5 mm
65 mm
(Ø x H) 65 mm x 37.1 mm
1 pc(s)
yes
Datasheet 2232832 Pepperl+Fuchs Retroreflective light barrier OBR7500-R100-2EP-IO-0,3M-V31 267075-100004 Polarisation filter, Switch (ligh
User & Safety Instructions 2232832 Pepperl+Fuchs Retroreflective light barrier OBR7500-R100-2EP-IO-0,3M-V31 267075-100004 Polarisation filter, Switch (ligh
The necessary accessories are required to use the article as described.