• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Retroreflective light barrier GLV18-55/25/103/159 193026 Polarisation filter, Light-ON 1 pc(s)

Product type
Retroreflective light barrier
Functions
Polarisation filter
Light-ON
Max. operating voltage
30 V DC
Connector
M12 plug (3-pin)
Type
GLV18-55/25/103/159
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating range: 0 ... 4 m
  • Operating duration (TM): 20 a
  • Idling current:< 20 mA
  • Light spot diameter: Approx. 200 mm at 5.5 m
  • Opening angle: Approx. 2 °
  • Switching voltage: Max. 30 V DC
  • Switching current: Max. 100 mA
  • Protection class: II
  • Voltage drop: ≤ 1.5 V DC
  • Plug material: Plastic
Product type

Retroreflective light barrier

Type

GLV18-55/25/103/159

Functions

Polarisation filter

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

1 ms

Outputs

PNP

Switching frequency

500 Hz

Connector

M12 plug (3-pin)

Enclosure material

Polycarbonate (PC)

Transmitter type

LED red

5.5 m

IP67

Min. temperature

-25 °C

Max. temperature

+60 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2230141 Pepperl+Fuchs Retroreflective light barrier GLV18-55/25/103/159 193026 Polarisation filter, Light-ON 1 pc(s)

Description

Hints

For more information on this 193026, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.