• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Retroreflective photo sensor GLV18-8-400-S/25/102/159 190544 Light-ON 1 pc(s)

Packaging type
Piece
Product type
Retroreflective photo sensor
Functions
Light-ON
Max. operating voltage
30 V DC
Connector
M12 plug (3-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating time (TM): 20 a
  • Idling current:< 20 mA
  • Light spot diameter: Approx. 30 mm at 400 mm
  • Opening angle: Approx. 4 °
  • Switching voltage: Max. 30 V DC
  • Switching current: Max. 100 mA
  • Protection class: II
  • Voltage drop: ≤ 1.5 V DC
  • Plug material: Plastic
Packaging type

Piece

Product type

Retroreflective photo sensor

Type

GLV18-8-400-S/25/102/159

Functions

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

1 ms

Contact type

Unblinking

Outputs

NPN

Switching frequency

500 Hz

Connector

M12 plug (3-pin)

Enclosure material

Polycarbonate (PC)

Transmitter type

LED red

Light emission

lateral

IP67

Min. temperature

-25 °C

Max. temperature

+60 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2230096 Pepperl+Fuchs Retroreflective photo sensor GLV18-8-400-S/25/102/159 190544 Light-ON 1 pc(s)

Description

Hints

For more information on this 190544, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.