Piece
Retroreflective photo sensor
GLV30-LL-1227/40a/53/92
Dark-ON
Light-ON
10 V DC
30 V DC
10 - 30 V DC
2 ms
Blanking
PNP
M12 plug (4-pin)
Brass (Ni-plated)
nickel plated
IRED
1700 mm
IP65
-20 °C
+60 °C
33 mm
(Ø) 33 mm
1 pc(s)
yes
Datasheet 2232177 Pepperl+Fuchs Retroreflective photo sensor GLV30-LL-1227/40a/53/92 419648 Dark-ON, Light-ON 1 pc(s)
User & Safety Instructions 2232177 Pepperl+Fuchs Retroreflective photo sensor GLV30-LL-1227/40a/53/92 419648 Dark-ON, Light-ON 1 pc(s)
Conformity certificate 2232177 Pepperl+Fuchs Retroreflective photo sensor GLV30-LL-1227/40a/53/92 419648 Dark-ON, Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.