• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Retroreflective photo sensor ML17-8-450/115/127 905797 Dark-ON, Light-ON 1 pc(s)

Product type
Retroreflective photo sensor
Functions
Dark-ON
Light-ON
Max. operating voltage
30 V DC
Connector
Cable
Type
ML17-8-450/115/127
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retroreflective photo sensor

Type

ML17-8-450/115/127

Functions

Dark-ON

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

NPN

Connector

Cable

Enclosure material

Acrylonitrile butadiene styrene

Transmitter type

IRED

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2232684 Pepperl+Fuchs Retroreflective photo sensor ML17-8-450/115/127 905797 Dark-ON, Light-ON 1 pc(s)

Description

Hints

For more information on this 905797, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.