• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Retroreflective photo sensor OBT150-R101-2EP1-IO-0,3M-V1 267075-100525 Switch (light-ON/dark-ON) 1 pc(s)

Packaging type
Piece
Product type
Retroreflective photo sensor
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
Cable, M12 3-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Setting range: 25 ... 150mm
  • (0.16 in.) Life (TM): 20a
  • Idling current:< 25mA at 24V supply voltage
  • Light spot diameter: Approx. 10mm at 150mm distance
  • Min. Cycle time: 2.3 ms
  • Opening angle: Approx. 3 °
  • Switching voltage: Max. 30 V DC
  • Switching current: Max. 100 mA, ohmic load
  • Protection class: III
  • Voltage drop: ≤ 1.5 V DC
Packaging type

Piece

Product type

Retroreflective photo sensor

Type

OBT150-R101-2EP1-IO-0,3M-V1

Functions

Switch (light-ON/dark-ON)

Operating voltage

24 V

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

1 ms

Contact type

Antivalent

Outputs

NPN

PNP

Switching frequency

500 Hz

Connector

Cable, M12 3-pin plug

Cable length

30.00 cm

Enclosure material

Polycarbonate (PC)

Transmitter type

LED red

150 mm

Features

Incl. background suppression

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+60 °C

Length

18.3 mm

Width

11 mm

Height

37.1 mm

Depth

21.5 mm

(Ø)

10 mm

Dim

(Ø x H) 10 mm x 37.1 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2232826 Pepperl+Fuchs Retroreflective photo sensor OBT150-R101-2EP1-IO-0,3M-V1 267075-100525 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2232826 Pepperl+Fuchs Retroreflective photo sensor OBT150-R101-2EP1-IO-0,3M-V1 267075-100525 Switch (light-ON/dark-ON) 1 pc(s)

Description

Hints

For more information on this 267075-100525, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.