Piece
Retroreflective photo sensor
OBT300-R200-2EP-IO-0,3M-V1-1T
Switch (light-ON/dark-ON)
24 V
10 V DC
30 V DC
10 - 30 V DC
1 ms
Antivalent
NPN
PNP
500 Hz
Cable, M12 3-pin plug
30.00 cm
Polycarbonate (PC)
LED red
300 mm
Incl. background suppression
IP67
IP69
IP69K
-40 °C
+60 °C
41.7 mm
15 mm
50.6 mm
41.7 mm
(L x W x H) 41.7 x 15 x 50.6 mm
1 pc(s)
yes
Datasheet 2232822 Pepperl+Fuchs Retroreflective photo sensor OBT300-R200-2EP-IO-0,3M-V1-1T 295670-100208 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 2232822 Pepperl+Fuchs Retroreflective photo sensor OBT300-R200-2EP-IO-0,3M-V1-1T 295670-100208 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.