Piece
Retroreflective photo sensor
OQT150-R101-2EP-IO
Teach-in
24 V
10 V DC
30 V DC
10 - 30 V DC
2.3 ms
NPN
PNP
217 Hz
Cable
2.00 m
Polycarbonate (PC)
LED red
150 mm
IP67
IP69
IP69K
-40 °C
+60 °C
18.3 mm
13.9 mm
33.8 mm
18.3 mm
(L x W x H) 18.3 x 13.9 x 33.8 mm
1 pc(s)
yes
Datasheet 2232841 Pepperl+Fuchs Retroreflective photo sensor OQT150-R101-2EP-IO 267075-100161 Teach-in 1 pc(s)
User & Safety Instructions 2232841 Pepperl+Fuchs Retroreflective photo sensor OQT150-R101-2EP-IO 267075-100161 Teach-in 1 pc(s)
The necessary accessories are required to use the article as described.