Piece
Retroreflective photo sensor
RL28-8-H-2000-IR-3974/47/112
Background suppression
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
2 ms
PNP
250 Hz
M12 plug (5-pin)
Plastic
IRED
880 nm
2000 mm
Incl. background suppression
IP67
-40 °C
+60 °C
65.5 mm
25.8 mm
88 mm
65.5 mm
(L x W x H) 65.5 x 25.8 x 88 mm
1 pc(s)
yes
Datasheet 2230358 Pepperl+Fuchs Retroreflective photo sensor RL28-8-H-2000-IR-3974/47/112 205804 Background suppression, Switch (light-ON/
User & Safety Instructions 2230358 Pepperl+Fuchs Retroreflective photo sensor RL28-8-H-2000-IR-3974/47/112 205804 Background suppression, Switch (light-ON/
The necessary accessories are required to use the article as described.