• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Retroreflective photo sensor RL28-8-H-400-FFP-3019/47/115b 180711 Background suppression, Dark-ON, Light-O

Product type
Retroreflective photo sensor
Functions
Background suppression
Dark-ON
Light-ON
Max. operating voltage
30 V DC
Connector
Cable, M12 3-pin plug
Type
RL28-8-H-400-FFP-3019/47/115b
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating time (TM): 20 a
  • Idling current: ≤ 40 mA
  • Light spot diameter: 4 mm x 4 mm at a distance of 250 mm
  • Opening angle: Transmitter: 1.2°; Receiver: 2°
  • Switching voltage: Max. 30 V DC
  • Switching current: Max. 200 mA
  • Protection class: II.
Product type

Retroreflective photo sensor

Type

RL28-8-H-400-FFP-3019/47/115b

Functions

Background suppression

Dark-ON

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

2 ms

Outputs

PNP

Switching frequency

250 Hz

Connector

Cable, M12 3-pin plug

Enclosure material

Plastic

Transmitter type

LED red

Wavelength

660 nm

400 mm

Features

Incl. background suppression

IP67

Min. temperature

-40 °C

Max. temperature

+60 °C

Length

54.3 mm

Width

25.8 mm

Height

88 mm

Depth

54.3 mm

Dim

(L x W x H) 54.3 x 25.8 x 88 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2229967 Pepperl+Fuchs Retroreflective photo sensor RL28-8-H-400-FFP-3019/47/115b 180711 Background suppression, Dark-ON, Light-O

User & Safety Instructions

User & Safety Instructions 2229967 Pepperl+Fuchs Retroreflective photo sensor RL28-8-H-400-FFP-3019/47/115b 180711 Background suppression, Dark-ON, Light-O

Description

Hints

For more information on this 180711, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.