Piece
Retroreflective photo sensor
WTS10-12-4016/103/105
Light-ON
Teach-in
10 V DC
30 V DC
10 - 30 V DC
5 ms
1 breaker
PNP
100 Hz
M12 plug (5-pin)
Polycarbonate (PC)
Acrylonitrile butadiene styrene
LED red
640 nm
12 mm
IP67
0 °C
+50 °C
1 pc(s)
not relevant
Datasheet 2230382 Pepperl+Fuchs Retroreflective photo sensor WTS10-12-4016/103/105 207057 Light-ON, Teach-in 1 pc(s)
User & Safety Instructions 2230382 Pepperl+Fuchs Retroreflective photo sensor WTS10-12-4016/103/105 207057 Light-ON, Teach-in 1 pc(s)
The necessary accessories are required to use the article as described.