1/2
Image similar
Piece
TDPT 2,5/ 4-SC-5,08
Print terminal
+ extractor sleeve
5.08 mm
1
4
4
10 mm
Screws
24 A
0.2 mm²
24 A
0.2 mm²
2.5 mm²
4 mm²
24
12
Cu-alloy, tin plated
Polyamide
Green
1017493
50 pc(s)
400 V
21.12 mm
22.5 mm
18 mm
yes
Datasheet 2208957 Phoenix Contact 1017493 Print terminal 2.5 mm² Number of pins 4 Green 50 pc(s) Piece
Datasheet 2208957 Phoenix Contact 1017493 Print terminal 2.5 mm² Number of pins 4 Green 50 pc(s) Piece
User & Safety Instructions 2208957 Phoenix Contact 1017493 Print terminal 2.5 mm² Number of pins 4 Green 50 pc(s) Piece