• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1719202 Print terminal 6 mm² Number of pins 3 Green 50 pc(s) Piece

1/4
Image similar
Packaging type
Piece
Product type
Print terminal
CS
7.5 mm
Pins per row
3
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal

  • Content 50 pc(s)

Technical specifications

  • Mounting type: Wave soldering
  • Number of ports: 3
  • Surface quality: Galvanized tin-plated
  • Metal surface solder area (cover layer): Tin (4 - 8 µm Sn)
  • Insulating material: PA
  • Insulating material group: I
  • Overall height (height without solder pin): 19.6 mm
  • Pin length 4.6 mm
  • Pin dimensions 1.7 x 0.8 mm
  • Rated surge voltage (III/3) 8 kV
  • Frequency 10 - 150 - 10 Hz
  • Nominal cross-section: 6 mm²
Packaging type

Piece

Type

SPT 5/ 3-H-7,5-ZB

Product type

Print terminal

Features

+ push-in spring bracket

CS

7.5 mm

No. of rows

1

Pins per row

3

Number of pins

3

Stripping length (max.)

15 mm

Connection

Push-in connector

Print

Nominal current

41 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

41 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

24

AWG max.

8

Contact material

Cu-alloy, tin plated

Enclosure material

PA

Factory colour

Green

Manufacturer part #

1719202

Content

50 pc(s)

Nominal voltage

1000 V

Width

24.3 mm

Height

24.2 mm

Length

24.15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209302 Phoenix Contact 1719202 Print terminal 6 mm² Number of pins 3 Green 50 pc(s) Piece

Datasheet 2209302 Phoenix Contact 1719202 Print terminal 6 mm² Number of pins 3 Green 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209302 Phoenix Contact 1719202 Print terminal 6 mm² Number of pins 3 Green 50 pc(s) Piece

Description

Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contact. Open clamping area thanks to a fixed screwdriver enables convenient conductor connection. Unrestricted 600 V UL-approval through compact zigzag-pinning. Operation and conductor connection from one direction enables integration into the front of the device.

This text is machine translated.