• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1705966 Print terminal Number of pins 7 Green 50 pc(s)

Product type
Print terminal
CS
3.81 mm
Number of pins
7
Connection
Screws
Print
Type
SMKDS 1/ 7-3,81 BD:10-FU,SE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal

  • Content 50 pc(s)

Technical specifications

  • Screw thread: m2
  • Height (height without solder pin) 9.5 mm
  • Pin length 3.5 mm
Type

SMKDS 1/ 7-3,81 BD:10-FU,SE

Product type

Print terminal

CS

3.81 mm

Number of pins

7

Connection

Screws

Print

Factory colour

Green

Manufacturer part #

1705966

Content

50 pc(s)

Width

26.66 mm

Height

13 mm

Length

10 mm

Documents & Downloads

Datasheet

Datasheet 2209284 Phoenix Contact 1705966 Print terminal Number of pins 7 Green 50 pc(s)

Datasheet 2209284 Phoenix Contact 1705966 Print terminal Number of pins 7 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209284 Phoenix Contact 1705966 Print terminal Number of pins 7 Green 50 pc(s)

Description

PCB terminal, pitch 3.81 mm, number of pins 7, color: Green

This text is machine translated.