1/2
Image similar
TDPT 2,5/ 5-SP-5,08
Print terminal
+ push-in spring bracket
5.08 mm
1
5
5
10 mm
Push-in connector
32 A
0.2 mm²
32 A
0.2 mm²
4 mm²
4 mm²
24
12
Cu-alloy, tin plated
PA
Green
1017506
50 pc(s)
400 V
26.2 mm
22.5 mm
18 mm
yes
Datasheet 2208960 Phoenix Contact 1017506 Print terminal 4 mm² Number of pins 5 Green 50 pc(s)
Datasheet 2208960 Phoenix Contact 1017506 Print terminal 4 mm² Number of pins 5 Green 50 pc(s)
User & Safety Instructions 2208960 Phoenix Contact 1017506 Print terminal 4 mm² Number of pins 5 Green 50 pc(s)