1/4
Image similar
Piece
SPT 5/ 9-V-7,5-ZB
Print terminal
+ push-in spring bracket
7.5 mm
1
9
9
15 mm
Push-in connector
41 A
0.2 mm²
41 A
0.2 mm²
6 mm²
10 mm²
24
Perpendicular (to the PCB)
8
Cu-alloy, tin plated
Polyamide
Green
1719383
50 pc(s)
1000 V
69.3 mm
19 mm
18.5 mm
yes
Datasheet 2209305 Phoenix Contact 1719383 Print terminal 6 mm² Number of pins 9 Green 50 pc(s) Piece
Datasheet 2209305 Phoenix Contact 1719383 Print terminal 6 mm² Number of pins 9 Green 50 pc(s) Piece
User & Safety Instructions 2209305 Phoenix Contact 1719383 Print terminal 6 mm² Number of pins 9 Green 50 pc(s) Piece