• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1706222 Print terminal 0.34 mm² Number of pins 7 Green 50 pc(s) Piece

1/5
Image similar
Packaging type
Piece
Product type
Print terminal
CS
3.81 mm
Pins per row
7
Number of pins
7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Wave soldering
  • Number of ports: 7
  • Pluggable: No.
  • Surface quality: Galvanized tin-plated
  • Metal surface solder area (cover layer): Tin (5 - 7 µm Sn)
  • Insulating material: PA
  • Insulating material group: I
  • Overall height (height without solder pin): 18.8 mm
  • Pin length 3.4 mm
  • Pin dimensions 1 x 0.4 mm
  • Rated surge voltage (III/3) 2.5 kV
  • Nominal cross-section: 0.34 mm²
Packaging type

Piece

Type

IDC 0,3/ 7-3,81

Product type

Print terminal

Features

+ IDC

CS

3.81 mm

No. of rows

1

Pins per row

7

Number of pins

7

Connection

IDC

Print

Nominal current

5 A

Cross section (flexible) (min.)

0.22 mm²

Nominal current - rounded value

5 A

Cross section (inflexible) (min.)

0.13 mm²

Cross section (flexible) (max.)

0.34 mm²

Cross section (inflexible) (max.)

0.34 mm²

AWG (min.)

26

AWG max.

22

Contact material

Cu-alloy, tin plated

Enclosure material

PA

Factory colour

Green

Manufacturer part #

1706222

Content

50 pc(s)

Nominal voltage

160 V

Width

27.86 mm

Height

22.2 mm

Length

12.4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209286 Phoenix Contact 1706222 Print terminal 0.34 mm² Number of pins 7 Green 50 pc(s) Piece

Datasheet 2209286 Phoenix Contact 1706222 Print terminal 0.34 mm² Number of pins 7 Green 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209286 Phoenix Contact 1706222 Print terminal 0.34 mm² Number of pins 7 Green 50 pc(s) Piece

Description

Connection without conductor pretreatment for enormous time savings. Intuitively operable by color-contrasting actuating push button. Meets CAT5 requirements according to EN 50173 and ISO/IEC 11801.

This text is machine translated.