1/2
Image similar
Piece
TDPT 2,5/ 6-SP-5,08
Print terminal
+ push-in spring bracket
5.08 mm
1
6
6
10 mm
Push-in connector
32 A
0.2 mm²
32 A
0.2 mm²
4 mm²
4 mm²
24
12
Cu-alloy, tin plated
Polyamide
Green
1017507
50 pc(s)
400 V
31.28 mm
22.5 mm
18 mm
yes
Datasheet 2208961 Phoenix Contact 1017507 Print terminal 4 mm² Number of pins 6 Green 50 pc(s) Piece
Datasheet 2208961 Phoenix Contact 1017507 Print terminal 4 mm² Number of pins 6 Green 50 pc(s) Piece
User & Safety Instructions 2208961 Phoenix Contact 1017507 Print terminal 4 mm² Number of pins 6 Green 50 pc(s) Piece