1/4
Image similar
Piece
SPT 5/ 2-H-7,5-ZB
Print terminal
+ push-in spring bracket
7.5 mm
1
2
2
15 mm
Push-in connector
41 A
0.2 mm²
41 A
0.2 mm²
6 mm²
10 mm²
24
8
Cu-alloy, tin plated
PA
Green
1719192
50 pc(s)
1000 V
16.8 mm
24.2 mm
24.15 mm
yes
Datasheet 2209301 Phoenix Contact 1719192 Print terminal 6 mm² Number of pins 2 Green 50 pc(s) Piece
Datasheet 2209301 Phoenix Contact 1719192 Print terminal 6 mm² Number of pins 2 Green 50 pc(s) Piece
User & Safety Instructions 2209301 Phoenix Contact 1719192 Print terminal 6 mm² Number of pins 2 Green 50 pc(s) Piece