• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1703651 Print terminal 2.5 mm² Number of pins 6 Green 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Print terminal
CS
5.08 mm
Pins per row
6
Number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Wave soldering
  • Number of ports: 6
  • Pluggable: Yes
  • Metal surface solder area (cover layer): Tin (10 - 16 µm Sn)
  • Insulating material: PA
  • Insulating material group: I
  • Overall height (height without solder pin): 14.2 mm
  • Pin length 3.5 mm
  • Pin dimensions 0.8 x 0.8 mm
  • Rated surge voltage (III/3) 4 kV
  • Nominal cross-section 2.5 mm²
Packaging type

Piece

Type

ZFKDSA 2,5-5,08- 6

Product type

Print terminal

Features

+ snap-in nib

CS

5.08 mm

No. of rows

1

Pins per row

6

Number of pins

6

Stripping length (max.)

7 mm

Connection

Pull spring

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide

Factory colour

Green

Manufacturer part #

1703651

Content

50 pc(s)

Nominal voltage

400 V

Width

31.48 mm

Height

17.5 mm

Length

16.85 mm

Documents & Downloads

Datasheet

Datasheet 2209281 Phoenix Contact 1703651 Print terminal 2.5 mm² Number of pins 6 Green 50 pc(s) Piece

Datasheet 2209281 Phoenix Contact 1703651 Print terminal 2.5 mm² Number of pins 6 Green 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209281 Phoenix Contact 1703651 Print terminal 2.5 mm² Number of pins 6 Green 50 pc(s) Piece

Description

Defined contact force ensures long-term stable contact. Open clamping area thanks to a fixed screwdriver enables convenient conductor connection. Angled connection enables the multiple-row arrangement on the printed circuit board. Lateral locking allows individual composition of different number of poles. Double solder pins reduce the mechanical stress on the solder joints.

This text is machine translated.