Image similar
Piece
ZFKDSA 2,5-5,08- 4
Print terminal
for wave soldering
5.08 mm
1
4
4
7 mm
Pull spring
24 A
0.2 mm²
24 A
0.2 mm²
2.5 mm²
4 mm²
24
At an angle (to the PCB)
12
Cu-alloy, tin plated
Polyamide
Green
1714618
50 pc(s)
400 V
21.32 mm
17.5 mm
16.85 mm
Datasheet 2209297 Phoenix Contact 1714618 Print terminal 2.5 mm² Number of pins 4 Green 50 pc(s) Piece
Datasheet 2209297 Phoenix Contact 1714618 Print terminal 2.5 mm² Number of pins 4 Green 50 pc(s) Piece
User & Safety Instructions 2209297 Phoenix Contact 1714618 Print terminal 2.5 mm² Number of pins 4 Green 50 pc(s) Piece