1/2
Image similar
Piece
TDPT 2,5/ 3-SP-5,08
Print terminal
+ push-in spring bracket
5.08 mm
1
3
3
10 mm
Push-in connector
32 A
0.2 mm²
32 A
0.2 mm²
4 mm²
4 mm²
24
12
Cu-alloy, tin plated
Polyamide
Green
1017504
50 pc(s)
400 V
16.04 mm
22.5 mm
18 mm
yes
Datasheet 2208959 Phoenix Contact 1017504 Print terminal 4 mm² Number of pins 3 Green 50 pc(s) Piece
Datasheet 2208959 Phoenix Contact 1017504 Print terminal 4 mm² Number of pins 3 Green 50 pc(s) Piece
User & Safety Instructions 2208959 Phoenix Contact 1017504 Print terminal 4 mm² Number of pins 3 Green 50 pc(s) Piece