1/2
Image similar
Piece
TDPT 2,5/ 6-SC-5,08
Print terminal
+ extractor sleeve
5.08 mm
1
6
6
10 mm
Screws
24 A
0.2 mm²
24 A
0.2 mm²
2.5 mm²
4 mm²
24
12
Cu-alloy, tin plated
PA
Green
1017495
50 pc(s)
400 V
31.28 mm
22.5 mm
18 mm
yes
Datasheet 2208958 Phoenix Contact 1017495 Print terminal 2.5 mm² Number of pins 6 Green 50 pc(s) Piece
Datasheet 2208958 Phoenix Contact 1017495 Print terminal 2.5 mm² Number of pins 6 Green 50 pc(s) Piece
User & Safety Instructions 2208958 Phoenix Contact 1017495 Print terminal 2.5 mm² Number of pins 6 Green 50 pc(s) Piece