• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1055628 SOL-SC-2ST-0-DC-2MPPT-2000SE Generator junction box

1/8
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Ambient temperature (operation): -20 °C - +55 °C.
  • Cover/door material: Polycarbonate (transparent)
  • Number of string inputs: 2 (per MPP tracker)
  • Current per string: 20 A.
  • Number of outputs: 1 (per MPP tracker)
  • Number of MPP trackers supported: 2
  • Type of cable entry: Cable gland
  • Cable cross-section String input: 2.5 mm² - 6 mm²
  • Cable cross-section output: 2.5 mm² - 6 mm²
Product type

Generator junction box

Dim

(L x W x H) 150 cm x 254 mm x 180 mm

Content

1 pc(s)

Width

254 mm

Height

180 mm

Depth

111 mm

System voltage

1000 V

Length

150 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209072 Phoenix Contact 1055628 SOL-SC-2ST-0-DC-2MPPT-2000SE Generator junction box

User & Safety Instructions

User & Safety Instructions 2209072 Phoenix Contact 1055628 SOL-SC-2ST-0-DC-2MPPT-2000SE Generator junction box

Description

Standard-compliant switching device combination thanks to the application of DIN EN 61439.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 333.98*

What kind of Solar Installation Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)