
Image similar
SAC-8P-20,0-PUR/FS SH NC
Sensor/actuator cable
Sensor connector
Cable, open end
M12 socket, straight
8
20 m
PUR
30 V AC
30 V DC
0.25 mm²
5.90 mm
0.25 mm²
Socket
M12
M12
Black grey (RAL 7021)
A
CuZn
Ni/Au
0.25 mm²
IP65
IP67
Halogen-free
Shielded
-40 °C
90 °C
Screw-on
1065383
50 pc(s)
5.90 mm
5.90 mm
5.90 mm (max)
30 V
Yes
yes
Datasheet 3562485 Phoenix Contact 1065383 Sensor/actuator cable M12 20 m No. of pins (RJ): 8 50 pc(s)
User & Safety Instructions 3562485 Phoenix Contact 1065383 Sensor/actuator cable M12 20 m No. of pins (RJ): 8 50 pc(s)