• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1078279 Sensor/actuator cable M8 20 m No. of pins (RJ): 4 50 pc(s)

Image similar
Product type
Sensor/actuator cable
Connection side A
Cable, open end
Connection side B
M8 socket, straight
No. of pins
4
Cable length
20 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Socket: Straight M8
  • Number of pins: 4
  • NOMINAL VOLTAGE 48 V AC;60 V DC
  • Mechanical Data: Mechanical Data
  • Ambient conditions: Environmental conditions
  • PROTECTION CLASS IP65;IP67;IP68;IP69K
  • Ambient temperature (operation): -40 °C ... 105 °C (cable, fixed installation);-25 °C ... 105 °C (cable, moving laying)
  • Standards/regulations: FDA 21 CFR 177.2600
  • Material seal FKM
  • Material contact surface Ni/Au
  • Nominal current IN: 4 A
  • Cable outside diameter 4.50 mm ±0.15 mm
  • Outer sheath, material: PP-EPDM
  • Material conductor: Plain Cu stranded conductor
  • 20 m conductor length
  • Cable cross-section: 4x 0.25 mm² (signal line)
  • Standard name: Material conformity
  • Status display: No.
  • Outer sheath, color: Grey RAL 7035
  • Application: Food industry
  • Other resistance: Cold winding and cold impact resistant (according to DIN EN 60811-1-4 (-40 °C)
  • Coding: A
  • Insulation resistance: ≥ 1 GΩ*km (at 20 °C)
  • Material contact: CuSn
  • Testing voltage ≥ 3000 V AC (Spark Test)
  • Status display available: No.
  • Material contact carrier: PP
  • Cable weight: 23 kg/km.
  • Shielded: No.
  • Cable type: PP halogen-free gray [600]
  • Conductor construction signal line: 32x 0.10 mm
  • AWG signal cable 24
  • Wire diameter including insulation: 1.17 mm ±0.02 mm (signal line)
  • Material wire insulation: PP
  • Single wire, color: Brown, white, blue, black
  • Wall thickness outer sheath: Approx. 0.80 mm
  • Complete stranding: 4 wires lengthways stranded
  • Nominal voltage cable: ≤ 300 V AC
  • Minimum bend radius, fixed 5 x D
  • Minimum bend radius, flexibly laid: 10 x D
  • Minimum bend radius, 23 mm fixed installation
  • Minimum bend radius, movable 45 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 4000000, bending radius: 10 x D, traverse path: 10 m, traverse speed: 3 m/s, acceleration: 10 m/s²
  • Special features: FDA compliant to FDA 21 CFR 177.2600; highly flexible;drag chain compatible
  • Number of cable outlets: 1
  • Mating cycles ≥ 100
  • Track 1: Track 1
  • Coding type A
  • Track 2: Track 2
  • Wall thickness insulation: ≥ 0.21 mm (wire insulation)
  • Conductor resistance max.: 78 Ω/km (at 20 °C)
  • Halogen freedom: According to DIN VDE 0472 part 815; according to DIN EN 50267-2-1
  • Dynamic load carrying capacity (torsion): Torsion: ±270 °/m, torsion cycles: ≥4000000, torsion frequency: Max. 25 torsion cycles/min.
  • Material Gripp: PP
  • Material: Polypropylene screw connection
  • Ambient temperature (operation) (plug/socket): -40 °C ... 105 °C (plug/socket)
  • Total twisting length 44 mm
  • PP halogen-free gray [600]: PP halogen-free gray [600]
Type

SAC-4P-20,0-600/M 8FS VA

Product type

Sensor/actuator cable

Connection side A

Cable, open end

Connection side B

M8 socket, straight

No. of pins

4

Cable length

20 m

Jacket material

PP-EPDM

Nominal voltage

48 V AC

60 V DC

Outside Ø

4.50 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Socket

Thread type connection side

M8

Thread type (wiring and installation)

M8

Cable colour

Grey (RAL 7035)

Coding

A

Contact material

CuSn

Contact surface

Ni/Au

IP65

IP67

IP68

IP69K

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

105 °C

Manufacturer part #

1078279

Content

50 pc(s)

Cable Ø

4.50 mm

Rated voltage

48 V

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563240 Phoenix Contact 1078279 Sensor/actuator cable M8 20 m No. of pins (RJ): 4 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3563240 Phoenix Contact 1078279 Sensor/actuator cable M8 20 m No. of pins (RJ): 4 50 pc(s)

Description

Sensor/actuator cable, 4-pin, PP-EPDM halogen-free, gray RAL 7035, free cable end, on straight M8 socket, coding: A, cable length: 20 m, hygienic design, with plastic rim

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?