• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1081234 Sensor/actuator cable M12 1 m No. of pins (RJ): 5 50 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M12 plug, right angle
Connection side B
M12 socket, right angle
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Socket angled M12
  • Number of pins: 5
  • NOMINAL VOLTAGE 48 V AC;60 V DC
  • Flammability class to UL 94: HB
  • Mechanical Data: Mechanical Data
  • Ambient conditions: Environmental conditions
  • Protection class IP65;IP68
  • Ambient temperature (operation): -25 °C ... 90 °C (plug/socket);-40 °C ... 80 °C (cable, fixed installation);-5 °C ... 80 °C (cable, moving laying)
  • Insulation properties: Insulation properties
  • Overvoltage category II
  • Pollution level 3
  • Nominal current IN: 4 A
  • Cable outside diameter 4.55 mm ±0.15 mm
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • 1 m conductor length
  • Cable cross-section: 5x 0.34 mm² (signal line)
  • Status display: No.
  • Outer sheath, color: Black gray RAL 7021
  • Other stability: Good resistance to acids, bases and solvents; hydrolysis and microbes resistant; resistant to seawater; resistant to UV resistant (according to DIN EN ISO 4892-2-A)
  • Coding: A
  • Insulation resistance: ≥ 16 GΩ*km (at 20 °C)
  • Test voltage: 3000 V
  • Status display available: No.
  • Cable weight: 33 kg/km.
  • UL AWM Style 20549
  • Shielded: No.
  • Line type: PUR halogen-free black [PUR]
  • Conductor construction signal line: 42x 0.10 mm
  • AWG signal cable 22
  • Wire diameter including insulation: 1.27 mm 0.05 mm (signal line)
  • Material wire insulation: PP
  • Single wire, color: Brown, white, blue, black, green/yellow
  • Nominal voltage 300 V for cable
  • Minimum bend radius, 23 mm fixed installation
  • Minimum bend radius, movable 46 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 10000000, bending radius: 46 mm, bending radius: 10 x D, traverse path: 10 m, travel speed: 3 m/s, acceleration: 10 m/s²
  • Flame resistance: According to UL 758/1581 FT2;DIN EN 60332-2-2 (20 s)
  • Oil resistance: According to DIN EN 60811-2-1
  • Special properties: Suitable for drag chains, silicone-free, free of substances interfering with paint wetting; flexible
  • Number of cable outlets: 1
  • Mating cycles ≥ 100
  • Track 1: Track 1
  • Coding type A
  • Track 2: Track 2
  • Wall thickness insulation: Approx. 0.50 mm
  • Conductor resistance max.: 58 Ω/km (at 20 °C)
  • PUR halogen-free black [PUR]: PUR halogen-free black [PUR]
  • Halogen-free: According to DIN VDE 0472 part 815
  • Dynamic load carrying capacity (torsion): Torsion: ±180 °/m, torsion cycles: ≥2000000, torsion frequency: 35 cycles/min.
Type

SAC-5P-M12MR/ 1,0-PUR/M12FR

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M12 plug, right angle

Connection side B

M12 socket, right angle

No. of pins

5

Cable length

1 m

Jacket material

PUR

Nominal voltage

48 V AC

60 V DC

Outside Ø

4.55 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black grey (RAL 7021)

Coding

A

Contact material

Copper

IP65

IP68

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

90 °C

Manufacturer part #

1081234

Content

50 pc(s)

Cable Ø

4.55 mm

Rated voltage

48 V

Shielded

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3563275 Phoenix Contact 1081234 Sensor/actuator cable M12 1 m No. of pins (RJ): 5 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3563275 Phoenix Contact 1081234 Sensor/actuator cable M12 1 m No. of pins (RJ): 5 50 pc(s)

Description

Sensor/actuator cable, 5-pin, PUR halogen-free, black gray RAL 7021, M12 angled plug, Coding: A, on M12 angled socket, coding: A, cable length: 1 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?