
Image similar
SAC-5P-M12MS/0,6-PUR/M12FR SH5
Sensor/actuator cable
Sensor connector
M12 plug, straight
M12 socket, right angle
5
0.6 m
PUR
48 V AC
60 V DC
4.95 mm
0.34 mm²
Connector
M12
M12
Black grey (RAL 7021)
A
CuSn
Ni/Au
IP65
IP67
Halogen-free
Shielded
-40 °C
90 °C
Screw-on
1066462
100 pc(s)
4.95 mm
4.95 mm
4.95 mm (max)
48 V
Yes
yes
Datasheet 3562740 Phoenix Contact 1066462 Sensor/actuator cable M12 0.6 m No. of pins (RJ): 5 100 pc(s)
User & Safety Instructions 3562740 Phoenix Contact 1066462 Sensor/actuator cable M12 0.6 m No. of pins (RJ): 5 100 pc(s)