
Image similar
SAC-5P-M12MS/ 5,0-115/M12FS
Sensor/actuator cable
Sensor connector
M12 plug, straight
M12 socket, straight
5
5 m
PUR
48 V AC
60 V DC
5 mm
0.34 mm²
Socket
Black grey (RAL 7021)
A
CuSn
Ni/Au
IP65
IP68
Halogen-free
-25 °C
90 °C
Screw-on
1080506
50 pc(s)
5 mm
5.00 mm
5.00 mm (max)
48 V
No
yes
Datasheet 3563264 Phoenix Contact 1080506 Sensor/actuator cable 5 m No. of pins (RJ): 5 50 pc(s)
User & Safety Instructions 3563264 Phoenix Contact 1080506 Sensor/actuator cable 5 m No. of pins (RJ): 5 50 pc(s)