• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1085902 Sensor/actuator cable M12 5 m No. of pins (RJ): 5 50 pc(s)

Product type
Sensor/actuator cable
Connection side A
Cable, open end
Connection side B
M12 socket, straight
No. of pins
5
Cable length
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Socket: Straight M12
  • Number of pins: 5
  • NOMINAL VOLTAGE 48 V AC;60 V DC
  • Flammability class to UL 94: HB
  • Mechanical Data: Mechanical Data
  • Ambient conditions: Environmental conditions
  • Protection class IP65;IP68
  • Ambient temperature (operation): -25 °C ... 90 °C (plug/socket);-25 °C ... 80 °C (cable, fixed installation);-5 °C ... 80 °C (cable, moving laying)
  • Insulation properties: Insulation properties
  • Overvoltage category II
  • Pollution level 3
  • Material seal NBR
  • Material contact surface Ni/Au
  • Nominal current IN: 4 A
  • Cable outside diameter 6.30 mm ±0.2 mm
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • Cable length 5 m
  • Cable cross-section: 5x 0.75 mm² (Power line)
  • Status display: No.
  • Outer sheath, color: Black gray RAL 7021
  • Coding: A
  • Insulation resistance: ≥ 1 MΩ*km (at 20 °C)
  • Material contact: CuSn
  • Testing voltage ≥ 3000 V
  • Status display available: No.
  • Material contact carrier: TPU GF
  • Cable weight: 67 kg/km.
  • Shielded: No.
  • Cable type: PUR Power 0.75mm² black [186]
  • Conductor construction signal line: 42x 0.15 mm
  • AWG signal cable 18
  • Wire diameter including insulation: 1.7 mm ±0.05 mm
  • Material wire insulation: PVC
  • Single wire, color: Brown, white, blue, black, gray
  • Complete stranding: 5 veins around filler to the soul
  • Nominal voltage cable ≤ 300 V
  • Minimum bend radius, movable 63 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 2000000, bending radius: 63 mm, traverse path: 5 m, traverse speed: 3 m/s, acceleration: 5 m/s²
  • Non flammable: According to UL-Style 20549
  • Oil resistance: According to DIN EN 60811-2-1
  • Number of cable outlets: 1
  • Mating cycles ≥ 100
  • Track 1: Track 1
  • Coding type A
  • Track 2: Track 2
  • PUR Power 0.75mm² black [186]: PUR Power 0.75mm² black [186]
  • Wall thickness insulation: ≥ 0.23 mm (wire insulation);≥ 0.76 mm (outer sheath)
  • Conductor resistance max.: 26 Ω/km (at 20 °C)
  • Material of grip body: TPU, flame retardant, self extinguishing
  • Material: Die-cast zinc, nickel-plated
Type

SAC-5P- 5,0-186/M12FS

Product type

Sensor/actuator cable

Connection side A

Cable, open end

Connection side B

M12 socket, straight

No. of pins

5

Cable length

5 m

Jacket material

PUR

Nominal voltage

48 V AC

60 V DC

Connector cross-section (max.)

0.75 mm²

Outside Ø

6.30 mm

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

M12 socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black grey (RAL 7021)

Coding

A

Contact material

CuSn

Contact surface

Ni/Au

max. cross section

0.75 mm²

IP65

IP68

Features

PUR jacket

Min. temperature

-25 °C

Max. temperature

90 °C

Manufacturer part #

1085902

Content

50 pc(s)

Cable Ø

6.30 mm

Rated voltage

48 V

Shielded

No

TRUE

Multi-core

48 V

5 m

FALSE

5

-5-80 °C

-25-80 °C

FALSE

Other

IP65

M12

Other

Straight

Other

FALSE

Other

4 A

Female (bus)

Documents & Downloads

Datasheet

Datasheet 3563219 Phoenix Contact 1085902 Sensor/actuator cable M12 5 m No. of pins (RJ): 5 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3563219 Phoenix Contact 1085902 Sensor/actuator cable M12 5 m No. of pins (RJ): 5 50 pc(s)

Description

Sensor/actuator cable, 5-pin, PUR, black gray RAL 7021, free cable end, on socket M12 straight, coding: A, cable length: 5 m

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?