Image similar
SAC-4P-25,0-PUR/M 8FS
Sensor/actuator cable
Sensor connector
Cable, open end
M8 socket, straight
4
25 m
PUR
48 V AC
60 V DC
0.25 mm²
3.95 mm
0.25 mm²
Socket
M8
Black grey (RAL 7021)
A
CuSn
Ni/Au
0.25 mm²
0.25 mm²
IP65
IP68
Halogen-free
-40 °C
90 °C
1085915
5 pc(s)
3.95 mm
3.95 mm
3.95 mm
3.95 - 3.95 mm
48 V
No
not relevant
Datasheet 3563191 Phoenix Contact 1085915 Sensor/actuator cable M8 25 m No. of pins (RJ): 4 5 pc(s)
User & Safety Instructions 3563191 Phoenix Contact 1085915 Sensor/actuator cable M8 25 m No. of pins (RJ): 4 5 pc(s)