
Image similar
SAC-12P-20,0-PUR/M16FR
Sensor/actuator cable
M16 socket, right angle
Cable, open end
12
PUR
48 V AC
60 V DC
7.90 mm
0.75 mm²
Black (RAL 9005)
Copper
0.75 mm²
0.34 mm²
IP67
flame-retardant
-40 °C
90 °C
1105255
20 pc(s)
7.90 mm
7.90 mm
7.90 mm (max)
48 V
No
yes
Datasheet 3564056 Phoenix Contact 1105255 Sensor/actuator cable No. of pins (RJ): 12 20 pc(s)
User & Safety Instructions 3564056 Phoenix Contact 1105255 Sensor/actuator cable No. of pins (RJ): 12 20 pc(s)