Image similar
SAC-2P-15,0-PUR/DTFS
Sensor/actuator cable
DEUTSCH
Cable, open end
DT06-2S socket, straight
2
15 m
PUR
48 V AC
48 V DC
0.75 mm²
4.80 mm
0.75 mm²
Socket
Black grey (RAL 7021)
A
Copper alloy
0.75 mm²
IP67
Halogen-free
-40 °C
85 °C
Snap-in
1067136
100 pc(s)
4.80 mm
4.80 mm
4.80 mm (max)
48 V
No
yes
Datasheet 3562854 Phoenix Contact 1067136 Sensor/actuator cable 15 m No. of pins (RJ): 2 100 pc(s)
User & Safety Instructions 3562854 Phoenix Contact 1067136 Sensor/actuator cable 15 m No. of pins (RJ): 2 100 pc(s)