• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1085293 Sensor/actuator cable M8 1.025 m No. of pins (RJ): 4 100 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M8 socket, straight
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Socket: Straight M8
  • Number of pins: 4
  • NOMINAL VOLTAGE 48 V AC;60 V DC
  • Flammability class to UL 94: HB
  • Ambient conditions: Environmental conditions
  • Protection class IP65;IP67
  • Ambient temperature (operation): -40 °C ... 80 °C (cable, fixed installation);-25 °C ... 80 °C (cable, moving laying)
  • Insulation properties: Insulation properties
  • Overvoltage category II
  • Pollution level 3
  • Material seal NBR
  • Material contact surface Ni/Au
  • Nominal current IN: 4 A
  • Cable outside diameter 4.70 mm ±0.15 mm
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • Cable length 1.025 m
  • Cable cross-section: 4x 0.34 mm²
  • Status display: No.
  • Outer sheath, color: Black gray RAL 7021
  • Other stability: Good resistance to acids, bases and solvents; hydrolysis and microbes resistant; UV resistant to   wear (according to DIN EN ISO 4892-2-A); low adhesion; abrasion resistant
  • Insulation resistance: ≥ 1 GΩ*km.
  • Material contact: CuSn
  • Testing voltage ≥ 3000 V
  • Status display available: No.
  • Material contact carrier: TPU GF
  • Cable weight: 30 kg/km.
  • UL AWM STYLE 20549 / 10493 (80 °C / 300 V)
  • Shielded: No.
  • Line type: PUR halogen-free black [PUR]
  • Conductor construction signal line: 42x 0.10 mm
  • AWG signal cable 22
  • Wire diameter including insulation: 1.27 mm ±0.02 mm
  • Material wire insulation: PP
  • Single wire, color: Brown, white, blue, black
  • Wall thickness outer sheath: Approx. 0.80 mm
  • Complete stranding: 4 wires lengthways stranded
  • Nominal voltage cable ≤ 300 V
  • Minimum bend radius, fixed 5 x D
  • Minimum bend radius, flexibly laid: 10 x D
  • Minimum bend radius, 23.5 mm fixed installation
  • Minimum bend radius, movable 47 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 4000000, bending radius: 47 mm, bending radius: 10 x D, traverse path: 10 m, travel speed: 3 m/s, acceleration: 10 m/s²
  • Flame resistance: According to UL 758/1581 (horizontal);according to UL 758/1581 FT2
  • Oil resistance: According to DIN EN 60811-2-1
  • Special properties: Suitable for drag chains, silicone-free, free of substances interfering with paint wetting; flexible
  • Number of cable outlets: 1
  • Track 1: Track 1
  • Track 2: Track 2
  • Wall thickness insulation: ≥ 0.21 mm
  • Conductor resistance max.: ≤ 58 Ω/km.
  • PUR halogen-free black [PUR]: PUR halogen-free black [PUR]
  • Halogen freedom: According to DIN VDE 0472 part 815; according to DIN EN 50267-2-1
  • Material of grip body: TPU, flame retardant, self extinguishing
  • Ambient temperature (operation) (plug/socket): -25 °C ... 90 °C (plug/socket)
  • Drag-chain compatible: Yes
Type

SAC4P1,025-PURM8SIFS 0,34FCB+W

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M8 socket, straight

No. of pins

4

Cable length

1.025 m

Jacket material

PUR

Nominal voltage

48 V AC

60 V DC

Connector cross-section (max.)

0.34 mm²

Outside Ø

4.70 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Socket

Thread type connection side

M8

Cable colour

Black grey (RAL 7021)

Contact material

CuSn

Contact surface

Ni/Au

max. cross section

0.34 mm²

IP65

IP67

Features

Halogen-free

Suitable for drag chains

Min. temperature

-40 °C

Max. temperature

90 °C

Manufacturer part #

1085293

Content

100 pc(s)

Cable Ø

4.70 mm

Rated voltage

48 V

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563467 Phoenix Contact 1085293 Sensor/actuator cable M8 1.025 m No. of pins (RJ): 4 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3563467 Phoenix Contact 1085293 Sensor/actuator cable M8 1.025 m No. of pins (RJ): 4 100 pc(s)

Description

Sensor/actuator cable, 4-pin, PUR halogen-free, black gray RAL 7021, free cable end, on straight M8 socket, cable length: 1.025 m, customer version

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?