
Image similar
SAC-5P-M12MS/ 8,6-PUR/M12FR VA
Sensor/actuator cable
M12 plug, straight
M12 socket, right angle
5
8.6 m
PUR
48 V AC
60 V DC
4.55 mm
0.34 mm²
M12 socket
M12
M12
Black grey (RAL 7021)
A
CuSn
Ni/Au
IP65
IP68
Halogen-free
-40 °C
90 °C
Screw-on
1080931
50 pc(s)
4.55 mm
48 V
No
yes
Datasheet 3563177 Phoenix Contact 1080931 Sensor/actuator cable M12 8.6 m No. of pins (RJ): 5 50 pc(s)
User & Safety Instructions 3563177 Phoenix Contact 1080931 Sensor/actuator cable M12 8.6 m No. of pins (RJ): 5 50 pc(s)